Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051BDGNR

DigiKey Part Number
296-17313-2-ND - Tape & Reel (TR)
296-17313-1-ND - Cut Tape (CT)
296-17313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2051BDGNR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2051BDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-HVSSOP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2171MPG-13Diodes Incorporated21 779AP2171MPGDICT-ND0,71000 KčSimilar
AP2191MPG-13Diodes Incorporated2 43931-AP2191MPG-13CT-ND1,00000 KčSimilar
BD82028FVJ-GE2Rohm Semiconductor4 621BD82028FVJ-GE2CT-ND0,74000 KčSimilar
BD82030FVJ-GE2Rohm Semiconductor2 250BD82030FVJ-GE2CT-ND0,53000 KčSimilar
BD82034FVJ-GE2Rohm Semiconductor393BD82034FVJ-GE2CT-ND0,53000 KčSimilar
In-Stock: 9 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,93200 Kč179,32 Kč
2516,20200 Kč405,05 Kč
10014,31430 Kč1 431,43 Kč
25013,41352 Kč3 353,38 Kč
50012,87010 Kč6 435,05 Kč
1 00012,59376 Kč12 593,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,95038 Kč29 875,95 Kč
5 00011,66577 Kč58 328,85 Kč
7 50011,52328 Kč86 424,60 Kč
12 50011,36533 Kč142 066,62 Kč
17 50011,27306 Kč197 278,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč