
AP2171MPG-13 | |
|---|---|
DigiKey Part Number | AP2171MPGDITR-ND - Tape & Reel (TR) AP2171MPGDICT-ND - Cut Tape (CT) AP2171MPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74370 Kč | 974,37 Kč |
| 250 | 9,09300 Kč | 2 273,25 Kč |
| 500 | 8,70134 Kč | 4 350,67 Kč |
| 1 000 | 8,37891 Kč | 8 378,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,03838 Kč | 20 095,95 Kč |
| 5 000 | 7,83308 Kč | 39 165,40 Kč |
| 7 500 | 7,73030 Kč | 57 977,25 Kč |
| 12 500 | 7,61645 Kč | 95 205,62 Kč |
| 17 500 | 7,54987 Kč | 132 122,73 Kč |
| 25 000 | 7,48587 Kč | 187 146,75 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

