


TL5209DR | |
|---|---|
DigiKey Part Number | 296-21569-2-ND - Tape & Reel (TR) 296-21569-1-ND - Cut Tape (CT) 296-21569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5209DR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5209DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,20860 Kč | 2 420,86 Kč |
| 250 | 22,80384 Kč | 5 700,96 Kč |
| 500 | 21,95718 Kč | 10 978,59 Kč |
| 1 000 | 21,94270 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,52470 Kč | 51 311,75 Kč |
| 5 000 | 20,08144 Kč | 100 407,20 Kč |
| 7 500 | 19,85943 Kč | 148 945,73 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










