
AP2151MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2151MPG-13TR-ND - Tape & Reel (TR) 31-AP2151MPG-13CT-ND - Cut Tape (CT) 31-AP2151MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2151MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151AMP-13 | Diodes Incorporated | 1 994 | 31-AP2151AMP-13CT-ND | 9,24000 Kč | Parametric Equivalent |
| TPS2051BDGN | Texas Instruments | 3 272 | 296-26913-5-ND | 27,09000 Kč | Similar |
| TPS2051BDGNR | Texas Instruments | 9 436 | 296-17313-1-ND | 24,78000 Kč | Similar |
| TPS2065DGN | Rochester Electronics, LLC | 9 486 | 2156-TPS2065DGN-ND | 39,90000 Kč | Similar |
| TPS2065DGNR | Texas Instruments | 6 052 | 296-17314-1-ND | 32,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64060 Kč | 464,06 Kč |
| 250 | 4,29452 Kč | 1 073,63 Kč |
| 500 | 4,08580 Kč | 2 042,90 Kč |
| 1 000 | 3,91424 Kč | 3 914,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,73302 Kč | 9 332,55 Kč |
| 5 000 | 3,62383 Kč | 18 119,15 Kč |
| 7 500 | 3,56916 Kč | 26 768,70 Kč |
| 12 500 | 3,50853 Kč | 43 856,62 Kč |
| 17 500 | 3,47309 Kč | 60 779,07 Kč |
| 25 000 | 3,43903 Kč | 85 975,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

