


AP7375Q-50SP-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-50SP-13TR-ND - Tape & Reel (TR) 31-AP7375Q-50SP-13CT-ND - Cut Tape (CT) 31-AP7375Q-50SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-50SP-13 |
Description | IC REG LINEAR 5V 350MA 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 8-SO-EP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Control Features Current Limit, Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO-EP |
Voltage Dropout (Max) 1.4V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 250 | 5,14620 Kč | 1 286,55 Kč |
| 500 | 4,90304 Kč | 2 451,52 Kč |
| 1 000 | 4,70292 Kč | 4 702,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,49181 Kč | 11 229,52 Kč |
| 5 000 | 4,36460 Kč | 21 823,00 Kč |
| 7 500 | 4,30084 Kč | 32 256,30 Kč |
| 12 500 | 4,23026 Kč | 52 878,25 Kč |
| 17 500 | 4,18899 Kč | 73 307,33 Kč |
| 25 000 | 4,14930 Kč | 103 732,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










