
AP7375Q-50Y-13 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-50Y-13TR-ND - Tape & Reel (TR) 31-AP7375Q-50Y-13CT-ND - Cut Tape (CT) 31-AP7375Q-50Y-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-50Y-13 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81870 Kč | 1 909,35 Kč |
| 1 000 | 3,65659 Kč | 3 656,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,48533 Kč | 8 713,32 Kč |
| 5 000 | 3,38211 Kč | 16 910,55 Kč |
| 7 500 | 3,33042 Kč | 24 978,15 Kč |
| 12 500 | 3,27317 Kč | 40 914,62 Kč |
| 17 500 | 3,23969 Kč | 56 694,57 Kč |
| 25 000 | 3,20752 Kč | 80 188,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










