


RS3007-5.0YE3 | |
|---|---|
DigiKey Part Number | 3565-RS3007-5.0YE3TR-ND - Tape & Reel (TR) 3565-RS3007-5.0YE3CT-ND - Cut Tape (CT) 3565-RS3007-5.0YE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3007-5.0YE3 |
Description | IC REG LINEAR 5V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 72dB ~ 60dB (217Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,70990 Kč | 470,99 Kč |
| 250 | 4,36004 Kč | 1 090,01 Kč |
| 500 | 4,14836 Kč | 2 074,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,97471 Kč | 3 974,71 Kč |
| 2 000 | 3,83151 Kč | 7 663,02 Kč |
| 3 000 | 3,75990 Kč | 11 279,70 Kč |
| 5 000 | 3,68045 Kč | 18 402,25 Kč |
| 7 000 | 3,63403 Kč | 25 438,21 Kč |
| 10 000 | 3,58942 Kč | 35 894,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



