
PA2744NL | |
|---|---|
DigiKey Part Number | 553-2182-ND |
Manufacturer | |
Manufacturer Product Number | PA2744NL |
Description | CMC 4A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4A DCR 13.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2744NL Models |
Category | DC Resistance (DCR) (Max) 13.2mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Number of Lines 2 | Height (Max) 0.220" (5.60mm) |
Current Rating (Max) 4A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 40 | 27,99025 Kč | 1 119,61 Kč |
| 80 | 26,38925 Kč | 2 111,14 Kč |
| 120 | 25,49683 Kč | 3 059,62 Kč |
| 280 | 23,72850 Kč | 6 643,98 Kč |
| 520 | 22,51590 Kč | 11 708,27 Kč |
| 1 000 | 21,30373 Kč | 21 303,73 Kč |
| 2 520 | 19,70379 Kč | 49 653,55 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











