
PA2755NL | |
|---|---|
DigiKey Part Number | 553-2193-ND |
Manufacturer | |
Manufacturer Product Number | PA2755NL |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 17A DCR 1.95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2755NL Models |
Category | DC Resistance (DCR) (Max) 1.95mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.750" L x 0.815" W (19.05mm x 20.70mm) |
Number of Lines 2 | Height (Max) 0.440" (11.18mm) |
Current Rating (Max) 17A | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 60,43200 Kč | 604,32 Kč |
| 25 | 55,90520 Kč | 1 397,63 Kč |
| 50 | 52,71340 Kč | 2 635,67 Kč |
| 100 | 49,70230 Kč | 4 970,23 Kč |
| 250 | 45,98980 Kč | 11 497,45 Kč |
| 500 | 43,37094 Kč | 21 685,47 Kč |
| 1 000 | 40,90473 Kč | 40 904,73 Kč |
| 2 500 | 38,33714 Kč | 95 842,85 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |










