Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26420Q1XMHX/NOPB

DigiKey Part Number
296-40164-2-ND - Tape & Reel (TR)
296-40164-1-ND - Cut Tape (CT)
296-40164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26420Q1XMHX/NOPB
Description
IC REG BUCK ADJ 2A DL 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26420Q1XMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,71800 Kč517,18 Kč
2547,43040 Kč1 185,76 Kč
10042,70780 Kč4 270,78 Kč
25040,45560 Kč10 113,90 Kč
50039,09870 Kč19 549,35 Kč
1 00037,98160 Kč37 981,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,80244 Kč92 006,10 Kč
5 00036,09182 Kč180 459,10 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč

Other Suppliers on DigiKey

48 940In Stock
Ships from Rochester Electronics, LLC