
VSSAF5L45HM3_A/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5L45HM3_A/HTR-ND - Tape & Reel (TR) 112-VSSAF5L45HM3_A/HCT-ND - Cut Tape (CT) 112-VSSAF5L45HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5L45HM3_A/H |
Description | DIODE SCHOTTKY 45V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5L45HM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 45 V | |
Capacitance @ Vr, F | 740pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 500 | 6,25824 Kč | 3 129,12 Kč |
| 1 000 | 5,64552 Kč | 5 645,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,77363 Kč | 16 707,70 Kč |
| 7 000 | 4,39626 Kč | 30 773,82 Kč |
| 10 500 | 4,20402 Kč | 44 142,21 Kč |
| 17 500 | 3,98799 Kč | 69 789,82 Kč |
| 24 500 | 3,86009 Kč | 94 572,21 Kč |
| 35 000 | 3,73581 Kč | 130 753,35 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |










