
TL082IDRQ1 | |
|---|---|
DigiKey Part Number | 296-TL082IDRQ1TR-ND - Tape & Reel (TR) 296-TL082IDRQ1CT-ND - Cut Tape (CT) 296-TL082IDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDRQ1 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082IDRQ1 Models |
Category | Current - Output / Channel 10 mA |
Mfr | Voltage - Supply Span (Min) 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 3 416 | 505-ADTL082ARZ-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5 297 | 505-ADTL082ARZ-REELCT-ND | 35,07000 Kč | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 35,07000 Kč | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33 109 | AS358MTR-E1DICT-ND | 11,76000 Kč | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12 427 | AS358MTR-G1DICT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 13,62360 Kč | 340,59 Kč |
| 100 | 11,99410 Kč | 1 199,41 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,75098 Kč | 5 375,49 Kč |
| 1 000 | 10,44126 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,95927 Kč | 24 898,17 Kč |
| 5 000 | 9,71418 Kč | 48 570,90 Kč |
| 7 500 | 9,59149 Kč | 71 936,18 Kč |
| 12 500 | 9,45548 Kč | 118 193,50 Kč |
| 17 500 | 9,37604 Kč | 164 080,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











