
NCV33202VDR2G | |
|---|---|
DigiKey Part Number | NCV33202VDR2GOSTR-ND - Tape & Reel (TR) NCV33202VDR2GOSCT-ND - Cut Tape (CT) NCV33202VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33202VDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33202VDR2G Models |
Category | Current - Supply 900µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 8 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 100 | 6,37710 Kč | 637,71 Kč |
| 250 | 5,92312 Kč | 1 480,78 Kč |
| 500 | 5,64930 Kč | 2 824,65 Kč |
| 1 000 | 5,42420 Kč | 5 424,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03549 Kč | 12 588,73 Kč |
| 5 000 | 4,89636 Kč | 24 481,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











