
NCV7342D13R2G | |
|---|---|
DigiKey Part Number | NCV7342D13R2GOSTR-ND - Tape & Reel (TR) NCV7342D13R2GOSCT-ND - Cut Tape (CT) NCV7342D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7342D13R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 100 | 8,97870 Kč | 897,87 Kč |
| 250 | 8,37148 Kč | 2 092,87 Kč |
| 500 | 8,00528 Kč | 4 002,64 Kč |
| 1 000 | 7,70417 Kč | 7 704,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,11839 Kč | 21 355,17 Kč |
| 6 000 | 6,94159 Kč | 41 649,54 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











