
SPC5777CDK3MME4 | |
|---|---|
DigiKey Part Number | 568-15363-ND |
Manufacturer | |
Manufacturer Product Number | SPC5777CDK3MME4 |
Description | IC MCU 32BIT 8MB FLASH 416MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5777CDK3MME4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 16b Sigma-Delta, eQADC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 264MHz | Supplier Device Package 416-MAPBGA (27x27) |
Connectivity CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | Package / Case 416-BGA |
Peripherals DMA, LVD, POR, Zipwire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,45000 Kč | 1 768,45 Kč |
| 10 | 1 471,77100 Kč | 14 717,71 Kč |
| 25 | 1 397,70240 Kč | 34 942,56 Kč |
| Unit Price without VAT: | 1 768,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,82450 Kč |










