
CAHCT1G125QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-32044-2-ND - Tape & Reel (TR) 296-32044-1-ND - Cut Tape (CT) 296-32044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G125QDCKRG4Q |
Description | IC BUFF 3V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G125QDCKRG4Q Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 25 | 5,64760 Kč | 141,19 Kč |
| 100 | 4,89480 Kč | 489,48 Kč |
| 250 | 4,53400 Kč | 1 133,50 Kč |
| 500 | 4,31708 Kč | 2 158,54 Kč |
| 1 000 | 4,14816 Kč | 4 148,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91778 Kč | 11 753,34 Kč |
| 6 000 | 3,80974 Kč | 22 858,44 Kč |
| 9 000 | 3,75566 Kč | 33 800,94 Kč |
| 15 000 | 3,69571 Kč | 55 435,65 Kč |
| 21 000 | 3,66069 Kč | 76 874,49 Kč |
| 30 000 | 3,62698 Kč | 108 809,40 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











