
TLE9255WLCXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9255WLCXUMA1TR-ND - Tape & Reel (TR) 448-TLE9255WLCXUMA1CT-ND - Cut Tape (CT) 448-TLE9255WLCXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9255WLCXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 TSON-14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-TSON-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9255WLCXUMA1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 14-TDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-TSON-14-3 |
Duplex Full | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 45,47320 Kč | 1 136,83 Kč |
| 100 | 40,79280 Kč | 4 079,28 Kč |
| 250 | 38,55820 Kč | 9 639,55 Kč |
| 500 | 37,21098 Kč | 18 605,49 Kč |
| 1 000 | 36,10249 Kč | 36 102,49 Kč |
| 2 500 | 34,93227 Kč | 87 330,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,22720 Kč | 171 136,00 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











