
M24C16-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8640-2-ND - Tape & Reel (TR) 497-8640-1-ND - Cut Tape (CT) 497-8640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RMN6TP |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 7,77000 Kč | Similar |
| 24AA16T-I/SN | Microchip Technology | 4 199 | 24AA16T-I/SNCT-ND | 8,40000 Kč | Similar |
| BR24G16F-3AGTE2 | Rohm Semiconductor | 232 | BR24G16F-3AGTE2CT-ND | 9,66000 Kč | Similar |
| BR24G16FJ-3AGTE2 | Rohm Semiconductor | 999 | BR24G16FJ-3AGTE2CT-ND | 8,19000 Kč | Similar |
| BR24G16FJ-3GTE2 | Rohm Semiconductor | 2 400 | BR24G16FJ-3GTE2CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 50 | 4,69520 Kč | 234,76 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 250 | 4,46752 Kč | 1 116,88 Kč |
| 500 | 4,36884 Kč | 2 184,42 Kč |
| 1 000 | 4,26952 Kč | 4 269,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,13786 Kč | 10 344,65 Kč |
| 5 000 | 4,03863 Kč | 20 193,15 Kč |
| 7 500 | 3,98083 Kč | 29 856,23 Kč |
| 12 500 | 3,90840 Kč | 48 855,00 Kč |
| 17 500 | 3,86100 Kč | 67 567,50 Kč |
| 25 000 | 3,81107 Kč | 95 276,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











