Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74DC,125

DigiKey Part Number
1727-4029-2-ND - Tape & Reel (TR)
1727-4029-1-ND - Cut Tape (CT)
1727-4029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74DC,125
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G74DC,125 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,65200 Kč56,52 Kč
255,03040 Kč125,76 Kč
1004,35050 Kč435,05 Kč
2504,02512 Kč1 006,28 Kč
5003,82866 Kč1 914,33 Kč
1 0003,66723 Kč3 667,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46757 Kč10 402,71 Kč
6 0003,36987 Kč20 219,22 Kč
9 0003,32094 Kč29 888,46 Kč
15 0003,26674 Kč49 001,10 Kč
21 0003,23504 Kč67 935,84 Kč
30 0003,20459 Kč96 137,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč