
74AVC1T1004DPJ | |
|---|---|
DigiKey Part Number | 1727-7843-2-ND - Tape & Reel (TR) 1727-7843-1-ND - Cut Tape (CT) 1727-7843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T1004DPJ |
Description | IC CLK BUFFER 1:4 10TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Nexperia USA Inc. | Output Clock |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-TSSOP |
Ratio - Input:Output 1:4 | Base Product Number |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 25 | 5,73960 Kč | 143,49 Kč |
| 100 | 4,96990 Kč | 496,99 Kč |
| 250 | 4,60240 Kč | 1 150,60 Kč |
| 500 | 4,38132 Kč | 2 190,66 Kč |
| 1 000 | 4,19925 Kč | 4 199,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,00701 Kč | 10 017,52 Kč |
| 5 000 | 3,89114 Kč | 19 455,70 Kč |
| 7 500 | 3,83310 Kč | 28 748,25 Kč |
| 12 500 | 3,76882 Kč | 47 110,25 Kč |
| 17 500 | 3,73124 Kč | 65 296,70 Kč |
| 25 000 | 3,69512 Kč | 92 378,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


