



LTC7001HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7001HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7001HMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7001HMSE#PBF Models |
Category | Voltage - Supply 3.5V ~ 15V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 135 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 10-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 50 | 138,63720 Kč | 6 931,86 Kč |
| 100 | 133,10630 Kč | 13 310,63 Kč |
| 250 | 127,26720 Kč | 31 816,80 Kč |
| 500 | 123,74794 Kč | 61 873,97 Kč |
| 1 000 | 120,85084 Kč | 120 850,84 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |





