
CSD19533Q5A | |
|---|---|
DigiKey Part Number | 296-37479-2-ND - Tape & Reel (TR) 296-37479-1-ND - Cut Tape (CT) 296-37479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD19533Q5A |
Description | MOSFET N-CH 100V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD19533Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2670 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 100 | 21,87150 Kč | 2 187,15 Kč |
| 500 | 17,45690 Kč | 8 728,45 Kč |
| 1 000 | 16,03722 Kč | 16 037,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,50139 Kč | 36 253,47 Kč |
| 5 000 | 13,55266 Kč | 67 763,30 Kč |
| 7 500 | 13,06957 Kč | 98 021,78 Kč |
| 12 500 | 12,85130 Kč | 160 641,25 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |











