Diode 600 V 6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-277A (SMPC)
TO-277A

VS-6ESH06-M3/86A

DigiKey Part Number
VS-6ESH06-M3/86AGITR-ND - Tape & Reel (TR)
VS-6ESH06-M3/86AGICT-ND - Cut Tape (CT)
VS-6ESH06-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6ESH06-M3/86A
Description
DIODE STANDARD 600V 6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,66500 Kč1 466,50 Kč
50011,51152 Kč5 755,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,97909 Kč14 968,63 Kč
3 0009,20734 Kč27 622,02 Kč
4 5008,81426 Kč39 664,17 Kč
7 5008,37263 Kč62 794,72 Kč
10 5008,11113 Kč85 166,86 Kč
15 0007,85706 Kč117 855,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč