N-Channel 100 V 25A (Tc) 35W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN26010

DigiKey Part Number
4786-GSFN26010TR-ND - Tape & Reel (TR)
4786-GSFN26010CT-ND - Cut Tape (CT)
4786-GSFN26010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN26010
Description
MOSFET, N-CH, SINGLE, 25.00A, 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 35W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1355 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,84740 Kč684,74 Kč
5005,23270 Kč2 616,35 Kč
1 0004,71237 Kč4 712,37 Kč
2 0004,27394 Kč8 547,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,79925 Kč18 996,25 Kč
10 0003,50585 Kč35 058,50 Kč
15 0003,35635 Kč50 345,25 Kč
25 0003,18843 Kč79 710,75 Kč
35 0003,14970 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč