
GBED204-2579B001C1AD | |
|---|---|
DigiKey Part Number | 4217-GBED204-2579B001C1ADTR-ND - Tape & Reel (TR) 4217-GBED204-2579B001C1ADCT-ND - Cut Tape (CT) 4217-GBED204-2579B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBED204-2579B001C1AD |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 100 | 43,20130 Kč | 4 320,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 38,76501 Kč | 27 135,51 Kč |
| 1 400 | 36,91569 Kč | 51 681,97 Kč |
| 2 100 | 35,87538 Kč | 75 338,30 Kč |
| 3 500 | 34,60656 Kč | 121 122,96 Kč |
| 4 900 | 33,79564 Kč | 165 598,64 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











