


FX23-60S-0.5SV10 | |
|---|---|
DigiKey Part Number | H125056-ND |
Manufacturer | |
Manufacturer Product Number | FX23-60S-0.5SV10 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60S-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 103,63760 Kč | 2 590,94 Kč |
| 84 | 95,14095 Kč | 7 991,84 Kč |
| 168 | 90,59887 Kč | 15 220,61 Kč |
| 252 | 88,04496 Kč | 22 187,33 Kč |
| 504 | 83,84411 Kč | 42 257,43 Kč |
| 1 008 | 79,84614 Kč | 80 484,91 Kč |
| 2 520 | 74,85320 Kč | 188 630,06 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |





