


FX23-60P-0.5SV20 | |
|---|---|
DigiKey Part Number | H125045-ND |
Manufacturer | |
Manufacturer Product Number | FX23-60P-0.5SV20 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60P-0.5SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 25 | 101,20200 Kč | 2 530,05 Kč |
| 84 | 92,90119 Kč | 7 803,70 Kč |
| 168 | 88,46530 Kč | 14 862,17 Kč |
| 252 | 85,97016 Kč | 21 664,48 Kč |
| 504 | 81,86887 Kč | 41 261,91 Kč |
| 1 008 | 77,96486 Kč | 78 588,58 Kč |
| 2 520 | 73,08987 Kč | 184 186,47 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




