




FX23-60S-0.5SV | |
|---|---|
DigiKey Part Number | H125055-ND |
Manufacturer | |
Manufacturer Product Number | FX23-60S-0.5SV |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-60S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 25 | 81,45560 Kč | 2 036,39 Kč |
| 84 | 74,77286 Kč | 6 280,92 Kč |
| 168 | 71,20446 Kč | 11 962,35 Kč |
| 252 | 69,19591 Kč | 17 437,37 Kč |
| 504 | 65,89456 Kč | 33 210,86 Kč |
| 1 008 | 62,75153 Kč | 63 253,54 Kč |
| 2 520 | 58,82715 Kč | 148 244,42 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |







