




FX23-40S-0.5SV | |
|---|---|
DigiKey Part Number | H125053-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40S-0.5SV |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77960 Kč | 1 794,49 Kč |
| 84 | 65,89119 Kč | 5 534,86 Kč |
| 168 | 62,74530 Kč | 10 541,21 Kč |
| 252 | 60,97504 Kč | 15 365,71 Kč |
| 504 | 58,06571 Kč | 29 265,12 Kč |
| 1 008 | 55,29557 Kč | 55 737,93 Kč |
| 2 520 | 51,83740 Kč | 130 630,25 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |










_tmb.jpg)
_tmb.jpg)