
5151064812F | |
|---|---|
DigiKey Part Number | 350-5151064812F-ND |
Manufacturer | |
Manufacturer Product Number | 5151064812F |
Description | TRI-LVL RECT LP W BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.40mm x 1.26mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 100 | 21,42010 Kč | 2 142,01 Kč |
| 500 | 18,43078 Kč | 9 215,39 Kč |
| 1 000 | 17,45459 Kč | 17 454,59 Kč |
| 2 000 | 16,62758 Kč | 33 255,16 Kč |
| 5 000 | 15,72582 Kč | 78 629,10 Kč |
| 10 000 | 15,16446 Kč | 151 644,60 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






_tmb.jpg)
_tmb.jpg)



