




L826-1X1T-43-F | |
|---|---|
DigiKey Part Number | 5923-L826-1X1T-43-F-ND |
Manufacturer | |
Manufacturer Product Number | L826-1X1T-43-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L826-1X1T-43-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 40 | 110,39175 Kč | 4 415,67 Kč |
| 80 | 105,11863 Kč | 8 409,49 Kč |
| 120 | 102,15350 Kč | 12 258,42 Kč |
| 280 | 96,22632 Kč | 26 943,37 Kč |
| 520 | 92,11662 Kč | 47 900,64 Kč |
| 1 000 | 87,96671 Kč | 87 966,71 Kč |
| 2 520 | 82,42032 Kč | 207 699,21 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |









_tmb.jpg)

_tmb.jpg)