




L826-1X4T-43-F | |
|---|---|
DigiKey Part Number | 5923-L826-1X4T-43-F-ND |
Manufacturer | |
Manufacturer Product Number | L826-1X4T-43-F |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L826-1X4T-43-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 24 | 423,85333 Kč | 10 172,48 Kč |
| 48 | 403,62958 Kč | 19 374,22 Kč |
| 72 | 392,25139 Kč | 28 242,10 Kč |
| 120 | 378,37700 Kč | 45 405,24 Kč |
| 264 | 357,92364 Kč | 94 491,84 Kč |
| 504 | 341,98409 Kč | 172 359,98 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |











