



LTM4618EV#PBF | |
|---|---|
DigiKey Part Number | LTM4618EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4618EV#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 6A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4618EV#PBF Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 84-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 84-LGA (15x9) |
Voltage - Input (Max) 26.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 5 | 540,78200 Kč | 2 703,91 Kč |
| 10 | 532,00500 Kč | 5 320,05 Kč |
| 25 | 520,60760 Kč | 13 015,19 Kč |
| 50 | 512,14120 Kč | 25 607,06 Kč |
| 170 | 497,50435 Kč | 84 575,74 Kč |
| 340 | 489,38618 Kč | 166 391,30 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |







