


LTC3615EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3615EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3615EUF#PBF |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615EUF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 91 | 176,51473 Kč | 16 062,84 Kč |
| 182 | 170,63066 Kč | 31 054,78 Kč |
| 273 | 167,68326 Kč | 45 777,53 Kč |
| 546 | 163,36097 Kč | 89 195,09 Kč |
| 1 001 | 160,21285 Kč | 160 373,06 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |






