




FX23-40P-0.5SV20 | |
|---|---|
DigiKey Part Number | H125043-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40P-0.5SV20 |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40P-0.5SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 90,31640 Kč | 2 257,91 Kč |
| 84 | 82,91214 Kč | 6 964,62 Kč |
| 168 | 78,95375 Kč | 13 264,23 Kč |
| 252 | 76,72687 Kč | 19 335,17 Kč |
| 504 | 73,06637 Kč | 36 825,45 Kč |
| 1 008 | 69,58150 Kč | 70 138,15 Kč |
| 2 520 | 65,23012 Kč | 164 379,90 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |












