44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23-40S-0.5SV10

DigiKey Part Number
H125054-ND
Manufacturer
Manufacturer Product Number
FX23-40S-0.5SV10
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23-40S-0.5SV10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
44 (40 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,73800 Kč967,38 Kč
2590,66920 Kč2 266,73 Kč
8483,23452 Kč6 991,70 Kč
16879,26244 Kč13 316,09 Kč
25277,02683 Kč19 410,76 Kč
50473,35177 Kč36 969,29 Kč
1 00869,85313 Kč70 411,96 Kč
2 52065,48518 Kč165 022,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč