


B240S1F-7 | |
|---|---|
DigiKey Part Number | B240S1F-7DITR-ND - Tape & Reel (TR) B240S1F-7DICT-ND - Cut Tape (CT) B240S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240S1F-7 |
Description | DIODE SCHOTTKY 40V 2A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,32574 Kč | 1 162,87 Kč |
| 1 000 | 2,06389 Kč | 2 063,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73059 Kč | 5 191,77 Kč |
| 6 000 | 1,56239 Kč | 9 374,34 Kč |
| 9 000 | 1,47663 Kč | 13 289,67 Kč |
| 15 000 | 1,38021 Kč | 20 703,15 Kč |
| 21 000 | 1,32309 Kč | 27 784,89 Kč |
| 30 000 | 1,26757 Kč | 38 027,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











