Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 2 Output 8-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77837EWA+T

DigiKey Part Number
175-MAX77837EWA+TTR-ND - Tape & Reel (TR)
175-MAX77837EWA+TCT-ND - Cut Tape (CT)
175-MAX77837EWA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77837EWA+T
Description
IC REG BUCK BOOST ADJ DL 8WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 2 Output 8-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77837EWA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLP (1.81x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1032,10600 Kč321,06 Kč
2529,26280 Kč731,57 Kč
10026,12150 Kč2 612,15 Kč
25024,62392 Kč6 155,98 Kč
50023,77394 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,19413 Kč55 485,33 Kč
5 00021,72159 Kč108 607,95 Kč
7 50021,48496 Kč161 137,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč