


BSS138KV-TP | |
|---|---|
DigiKey Part Number | 353-BSS138KV-TPTR-ND - Tape & Reel (TR) 353-BSS138KV-TPCT-ND - Cut Tape (CT) 353-BSS138KV-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138KV-TP |
Description | DUAL N-CHANNEL MOSFET,SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 500 | 1,56898 Kč | 784,49 Kč |
| 1 000 | 1,38461 Kč | 1 384,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14950 Kč | 3 448,50 Kč |
| 6 000 | 1,03069 Kč | 6 184,14 Kč |
| 9 000 | 0,97006 Kč | 8 730,54 Kč |
| 15 000 | 0,90191 Kč | 13 528,65 Kč |
| 21 000 | 0,86151 Kč | 18 091,71 Kč |
| 30 000 | 0,82223 Kč | 24 666,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







