
BY25Q64ESSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q64ESSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q64ESSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q64ESSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q64ESSIG(R) |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 11.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q64ESSIG(T) | BYTe Semiconductor | 9 199 | 5369-BY25Q64ESSIG(T)-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,82520 Kč | 345,63 Kč |
| 50 | 13,53120 Kč | 676,56 Kč |
| 100 | 13,23500 Kč | 1 323,50 Kč |
| 250 | 12,84152 Kč | 3 210,38 Kč |
| 500 | 12,54378 Kč | 6 271,89 Kč |
| 1 000 | 12,24603 Kč | 12 246,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,94954 Kč | 23 899,08 Kč |
| 4 000 | 11,65547 Kč | 46 621,88 Kč |
| 6 000 | 11,48489 Kč | 68 909,34 Kč |
| 10 000 | 11,27187 Kč | 112 718,70 Kč |
| 14 000 | 11,13290 Kč | 155 860,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |







