FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q64ESHIG(R)

DigiKey Part Number
5369-BY25Q64ESHIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q64ESHIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q64ESHIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q64ESHIG(R)
Description
IC FLASH 64MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
120 MHz
Mfr
Write Cycle Time - Word, Page
50µs, 2.4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
11.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-USON (4x3)
Memory Organization
8M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1014,65700 Kč146,57 Kč
2514,26200 Kč356,55 Kč
5013,95940 Kč697,97 Kč
10013,65290 Kč1 365,29 Kč
25013,24804 Kč3 312,01 Kč
50012,94022 Kč6 470,11 Kč
1 00012,63261 Kč12 632,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,14860 Kč36 445,80 Kč
6 00011,84683 Kč71 080,98 Kč
9 00011,67211 Kč105 048,99 Kč
15 00011,45431 Kč171 814,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč