
BY25FQ64ESWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ64ESWIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ64ESWIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ64ESWIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ64ESWIG(R) |
Description | 64 MBIT, 3.0V (2.7V TO 3.6V), -4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 300µs, 2.4ms |
Part Status Active | Access Time 5 ns |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8M x 8 | Supplier Device Package 8-WSON (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,75200 Kč | 437,60 Kč |
| 100 | 8,56720 Kč | 856,72 Kč |
| 250 | 8,31772 Kč | 2 079,43 Kč |
| 500 | 8,12832 Kč | 4 064,16 Kč |
| 1 000 | 7,93850 Kč | 7 938,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,63858 Kč | 22 915,74 Kč |
| 6 000 | 7,45100 Kč | 44 706,00 Kč |
| 9 000 | 7,34216 Kč | 66 079,44 Kč |
| 15 000 | 7,20621 Kč | 108 093,15 Kč |
| 21 000 | 7,11749 Kč | 149 467,29 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



