BY25FQ64ESSIG(R) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 5,52740 Kč
Datasheet
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ64ESSIG(R)

DigiKey Part Number
5369-BY25FQ64ESSIG(R)TR-ND - Tape & Reel (TR)
5369-BY25FQ64ESSIG(R)CT-ND - Cut Tape (CT)
5369-BY25FQ64ESSIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25FQ64ESSIG(R)
Description
64 MBIT, 3.0V (2.7V TO 3.6V), -4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
300µs, 2.4ms
Part Status
Active
Access Time
5 ns
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 3.6V
Memory Format
Operating Temperature
-40°C ~ 85°C (TA)
Technology
FLASH - NOR
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8M x 8
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY25FQ64ESSIG(T)BYTe Semiconductor05369-BY25FQ64ESSIG(T)-ND5,52740 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,65100 Kč86,51 Kč
258,42440 Kč210,61 Kč
508,24800 Kč412,40 Kč
1008,07370 Kč807,37 Kč
2507,84064 Kč1 960,16 Kč
5007,66260 Kč3 831,30 Kč
1 0007,48411 Kč7 484,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,30584 Kč14 611,68 Kč
4 0007,12845 Kč28 513,80 Kč
6 0007,02534 Kč42 152,04 Kč
10 0006,89637 Kč68 963,70 Kč
14 0006,81207 Kč95 368,98 Kč
20 0006,72336 Kč134 467,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč