FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q32ESSIG(R)

DigiKey Part Number
5369-BY25Q32ESSIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q32ESSIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q32ESSIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q32ESSIG(R)
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Access Time
11.5 ns
DigiKey Programmable
Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,47500 Kč74,75 Kč
257,29040 Kč182,26 Kč
507,13940 Kč356,97 Kč
1006,99020 Kč699,02 Kč
2506,78992 Kč1 697,48 Kč
5006,63662 Kč3 318,31 Kč
1 0006,48271 Kč6 482,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,32911 Kč12 658,22 Kč
4 0006,17614 Kč24 704,56 Kč
6 0006,08722 Kč36 523,32 Kč
10 0005,97580 Kč59 758,00 Kč
14 0005,90299 Kč82 641,86 Kč
20 0005,82632 Kč116 526,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč