Parametric Equivalent

BY25Q32ESSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q32ESSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q32ESSIG(T) |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 11.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q32ESSIG(R) | BYTe Semiconductor | 3 886 | 5369-BY25Q32ESSIG(R)CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 95 | 7,00232 Kč | 665,22 Kč |
| 190 | 6,84979 Kč | 1 301,46 Kč |
| 285 | 6,76063 Kč | 1 926,78 Kč |
| 570 | 6,60737 Kč | 3 766,20 Kč |
| 1 045 | 6,47301 Kč | 6 764,30 Kč |
| 5 035 | 6,12562 Kč | 30 842,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


