Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 175mA 6-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38640AENT+T

DigiKey Part Number
175-MAX38640AENT+TTR-ND - Tape & Reel (TR)
175-MAX38640AENT+TCT-ND - Cut Tape (CT)
175-MAX38640AENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX38640AENT+T
Description
IC REG BUCK ADJ 175MA 6WLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 175mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX38640AENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1044,74700 Kč447,47 Kč
2540,93760 Kč1 023,44 Kč
10036,75490 Kč3 675,49 Kč
25034,76092 Kč8 690,23 Kč
50034,05456 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,52404 Kč78 810,10 Kč
5 00030,89440 Kč154 472,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč