
LFB182G45CL3D178 | |
|---|---|
DigiKey Part Number | 490-LFB182G45CL3D178TR-ND - Tape & Reel (TR) 490-LFB182G45CL3D178CT-ND - Cut Tape (CT) 490-LFB182G45CL3D178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB182G45CL3D178 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.95dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Murata Electronics | Insertion Loss 0.95dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.026" (0.65mm) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,41840 Kč | 85,46 Kč |
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 250 | 2,78264 Kč | 695,66 Kč |
| 500 | 2,61678 Kč | 1 308,39 Kč |
| 1 000 | 2,46139 Kč | 2 461,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04967 Kč | 8 198,68 Kč |
| 8 000 | 1,92809 Kč | 15 424,72 Kč |
| 12 000 | 1,86034 Kč | 22 324,08 Kč |
| 20 000 | 1,77833 Kč | 35 566,60 Kč |
| 28 000 | 1,72629 Kč | 48 336,12 Kč |
| 40 000 | 1,67277 Kč | 66 910,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










