Parametric Equivalent

AP22916DCA4-7 | |
|---|---|
DigiKey Part Number | 31-AP22916DCA4-7TR-ND - Tape & Reel (TR) 31-AP22916DCA4-7CT-ND - Cut Tape (CT) 31-AP22916DCA4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22916DCA4-7 |
Description | Load Switch X1-WLB0808-4 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0808-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21459 Kč | 6 643,77 Kč |
| 6 000 | 2,14670 Kč | 12 880,20 Kč |
| 9 000 | 2,11270 Kč | 19 014,30 Kč |
| 15 000 | 2,07504 Kč | 31 125,60 Kč |
| 21 000 | 2,05301 Kč | 43 113,21 Kč |
| 30 000 | 2,03184 Kč | 60 955,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 100 | 2,82840 Kč | 282,84 Kč |
| 250 | 2,60208 Kč | 650,52 Kč |
| 500 | 2,46558 Kč | 1 232,79 Kč |
| 1 000 | 2,35325 Kč | 2 353,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 250 | 2,52648 Kč | 631,62 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,28479 Kč | 2 284,79 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











