Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22916ECA4-7

DigiKey Part Number
31-AP22916ECA4-7-ND
Manufacturer
Manufacturer Product Number
AP22916ECA4-7
Description
Load Switch X1-WLB0808-4 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A X1-WLB0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
54mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
X1-WLB0808-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
253,30080 Kč82,52 Kč
1002,82840 Kč282,84 Kč
2502,60208 Kč650,52 Kč
5002,46558 Kč1 232,79 Kč
1 0002,35325 Kč2 353,25 Kč
3 0002,21459 Kč6 643,77 Kč
6 0002,14670 Kč12 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč