
NSR01L30NXT5G | |
|---|---|
DigiKey Part Number | NSR01L30NXT5GOSTR-ND - Tape & Reel (TR) NSR01L30NXT5GOSCT-ND - Cut Tape (CT) NSR01L30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01L30NXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2DSN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 2-DSN (0.60x0.30) |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLSH01-30 TR PBFREE | Central Semiconductor Corp | 4 947 | 1514-CTLSH01-30TRPBFREECT-ND | 13,86000 Kč | Similar |
| CTLSH01-30L TR PBFREE | Central Semiconductor Corp | 98 992 | 1514-CTLSH01-30LTRPBFREECT-ND | 13,86000 Kč | Similar |
| PMEG3002AESFYL | Nexperia USA Inc. | 725 995 | 1727-2289-1-ND | 2,51976 Kč | Similar |
| SDM02U30LP3-7B | Diodes Incorporated | 24 138 | SDM02U30LP3-7BDICT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27520 Kč | 427,52 Kč |
| 500 | 3,20388 Kč | 1 601,94 Kč |
| 1 000 | 2,85762 Kč | 2 857,62 Kč |
| 2 000 | 2,56606 Kč | 5 132,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,08325 Kč | 10 416,25 Kč |
| 10 000 | 1,90221 Kč | 19 022,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











